Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167501-2
Order Code1217993
Product RangeAMPLIMITE
Technical Datasheet
4,469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.790 |
10+ | CHF 2.910 |
100+ | CHF 2.460 |
250+ | CHF 2.310 |
500+ | CHF 2.210 |
1000+ | CHF 2.190 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167501-2
Order Code1217993
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length7.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
Product Overview
The 167501-2 from TE Connectivity is an AMPLIMITE female screwlock assembly kit with 4-40 UNC thread size. The screw is 12.7mm (0.5inch) in length and this kit is used with D sub connectors.
- Thread length of 7.9mm (0.311inch)
- Bright tin plated steel material
Contents
Two screwlock assemblies with lockwashers and hex nuts.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
7.9mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003529
Product traceability