Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658685-1
Order Code1653971
Product RangeAMPLIMITE HDP-22
Technical Datasheet
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.060 |
10+ | CHF 9.620 |
25+ | CHF 8.480 |
100+ | CHF 7.520 |
250+ | CHF 7.190 |
500+ | CHF 6.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658685-1
Order Code1653971
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell Size5
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658685-1 is a 78-position shielded Snap-In Crimp Connector with tin-plated copper contact and steel body. The Amplimite HDP-22 series connector shell is made of tin-plated steel and has 5 shell size. The receptacle has thermoplastic insert and black GF nylon housing.
- 22 Contact size
- High performance, precision formed crimp contacts
Applications
Commercial, Aerospace, Defence, Military
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
5
Gender
Receptacle
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515