Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658678-1
Order Code1653966
Product RangeAMPLIMITE HDP-22
Technical Datasheet
177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.450 |
10+ | CHF 10.370 |
25+ | CHF 9.370 |
100+ | CHF 8.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658678-1
Order Code1653966
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell Size1
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1658678-1 is a 15-position D-sub Connector Plug Kit with a tin plated steel shell and black thermoplastic insert (UL94V-0). The high density D-sub housing kit comes with a tin plated steel shield, zinc alloy jackscrews and black PVC housing. It is suitable for use with the AMPLIMITE HDP-22 series crimp snap-in contact connectors.
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals
Contents
Connector, Inner shield, Outer shield, Enclosure and 2 Jackscrews.
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
1
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
Product traceability