Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658671-1
Order Code1098427
Product RangeAMPLIMITE HDP-22
Technical Datasheet
395 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.880 |
10+ | CHF 3.200 |
100+ | CHF 2.890 |
250+ | CHF 2.660 |
500+ | CHF 2.590 |
1000+ | CHF 2.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658671-1
Order Code1098427
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell Size2
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658671-1 is a 26-way Crimp D-sub Plug with glass filled nylon inserts and grounding indents. This Amplimite HDP-22 series connector comes with tin-plated steel shell and can be used with the AMPLIMITE HDP-22 series crimp snap-in contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
2
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
Product traceability