Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160834-5
Order Code2468419
Product RangePIDG FASTON 250
3,443 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.979 |
10+ | CHF 0.818 |
100+ | CHF 0.645 |
500+ | CHF 0.576 |
1000+ | CHF 0.548 |
2500+ | CHF 0.467 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160834-5
Order Code2468419
Product RangePIDG FASTON 250
Product RangePIDG FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 160834-5 is a PIDG insulated Faston quick disconnect piggyback receptacle wire Crimp Terminal with a mating area interface of 6.35x0.81mm. The crimp terminal has tin-plated contacts, tin-plated phosphor bronze body and nylon insulation.
- 90° Terminal angle
- Single connection capacity
- 300V Maximum voltage
Applications
Automotive
Technical Specifications
Product Range
PIDG FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Terminal Material
Phosphor Bronze
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814