Print Page
Image is for illustrative purposes only. Please refer to product description.
20,100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 0.0795 |
| 500+ | CHF 0.0663 |
| 1000+ | CHF 0.0627 |
| 2500+ | CHF 0.0456 |
| 5000+ | CHF 0.0447 |
| 10000+ | CHF 0.0438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 7.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160660-2
Order Code3793152
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.823mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
0.823mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
18AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002