Print Page
Image is for illustrative purposes only. Please refer to product description.
23,220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.132 |
500+ | CHF 0.116 |
1000+ | CHF 0.0951 |
2500+ | CHF 0.0856 |
5000+ | CHF 0.0791 |
10000+ | CHF 0.0738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160655-2
Order Code2308818
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingTin Plated Contacts
For Use WithFaston 110 Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 160655-2 is a Crimp Contact made of brass with pre-tin-plating finish. It accepts 20 to 15AWG Wire. It is suitable for Faston 110 series female connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
15AWG
For Use With
Faston 110 Series Connectors
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385