Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586039-8
Order Code3217756
Product RangeVAL-U-LOK Series
686 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.779 |
| 10+ | CHF 0.671 |
| 25+ | CHF 0.635 |
| 50+ | CHF 0.619 |
| 100+ | CHF 0.602 |
| 500+ | CHF 0.504 |
| 1000+ | CHF 0.490 |
| 2500+ | CHF 0.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586039-8
Order Code3217756
Product RangeVAL-U-LOK Series
No. of Contacts8Contacts
Product RangeVAL-U-LOK Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing4.2mm
GenderHeader
Contact GenderPin
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
4.2mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
VAL-U-LOK Series
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Brass Alloy
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 1586039-8
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002846
Product traceability