Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.410 |
10+ | CHF 1.060 |
100+ | CHF 0.818 |
500+ | CHF 0.764 |
1000+ | CHF 0.763 |
2500+ | CHF 0.748 |
Product Information
Product Overview
The 156666-1 is a PIDG insulated Faston flag receptacle Wire Crimp Terminal with a mating area interface of 6.35x0.81mm and 16 to 14AWG wire size. The pre-insulated terminal is designed for complete and uniform reliability in most difficult circuit environments. Each PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. The resulting termination is free of contamination, is resistant to shock and critical environments and its tensile strength approaches that of the wire itself.
- Straight terminal angle
- 300V Maximum voltage
Applications
Consumer Electronics, HVAC, Automotive, Industrial
Technical Specifications
PIDG FASTON 250
6.35mm x 0.81mm
16AWG
Blue
Nylon (Polyamide)
No SVHC (21-Jan-2025)
Female Flag Disconnect
0.25" x 0.032"
14AWG
2mm²
Brass
Alternatives for 156666-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate