Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565917-4
Order Code2399781
Product Range1565917
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | CHF 4.750 |
450+ | CHF 4.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
CHF 712.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565917-4
Order Code2399781
Product Range1565917
Technical Datasheet
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
Connector TypeSODIMM Socket
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range1565917
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1565917-4 is a 200-way SO-DIMM Memory Socket with black high temperature thermoplastic housing and gold-plated copper alloy contact. Tin-plated stainless steel latch, cam-in insertion style and surface PCB mounting style.
- Right angle module orientation
- 1.8V DRAM and SGRAM Voltage
- Locking ejector type
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Memory / Card Type
SODIMM
Connector Type
SODIMM Socket
Contact Material
Copper Alloy
Product Range
1565917
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability