Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1544425-2
Order Code1863361
Also Known As5180718044111
Technical Datasheet
367,406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0372 |
1000+ | CHF 0.0233 |
2500+ | CHF 0.0215 |
5000+ | CHF 0.0207 |
10000+ | CHF 0.0197 |
20000+ | CHF 0.0152 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1544425-2
Order Code1863361
Also Known As5180718044111
Technical Datasheet
Accessory TypeLead Frame, Single-In-Line (SIL) Contact
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1544425-2 is a Lead Frame with down direction winding configuration without solder inlay. It has single in-line clip style body without hold-down feature.
- Y1 Clip
- Tin over nickel-plated contact
- Phosphor bronze contact base
- Through-hole contact termination
Applications
Industrial
Technical Specifications
Accessory Type
Lead Frame, Single-In-Line (SIL) Contact
SVHC
No SVHC (21-Jan-2025)
For Use With
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability