Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534805-1
Order Code1056338
Product RangeAMPLIMITE
Technical Datasheet
4,932 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.290 |
10+ | CHF 9.930 |
100+ | CHF 8.270 |
250+ | CHF 6.310 |
500+ | CHF 6.250 |
1000+ | CHF 6.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534805-1
Order Code1056338
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1534805-1 is a 9-way Cover Kit with zinc-plated steel single or dual entry cable clamp, zinc-plated steel hexagon socket head screw, Taptite screw, mounting screw and plain steel dummy plate.
- 4.8 to 9mm Cable insulation diameter
Applications
Industrial
Contents
Cable clamp, Hexagon socket head screw, Taptite screw, Mounting screw and Dummy plate.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Alternatives for 1534805-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability