Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445336-1
Order Code1339221
Product RangeMTA
Technical Datasheet
1,174 In Stock
30,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0785 |
500+ | CHF 0.0645 |
1000+ | CHF 0.0605 |
2500+ | CHF 0.0559 |
5000+ | CHF 0.0513 |
10000+ | CHF 0.0402 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445336-1
Order Code1339221
Product RangeMTA
Technical Datasheet
Product RangeMTA
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithCST-100 II Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1445336-1 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 26 to 22AWG wire size. The standard contact is suitable for CST-100 II connectors.
- Locking lance contact retention
- 250VAC Operating voltage
- 4A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
MTA
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
CST-100 II Housings
Contact Material
Phosphor Bronze
Alternatives for 1445336-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009