Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445022-4
Order Code1111083
Product RangeMicro MATE-N-LOK
Technical Datasheet
33,752 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.284 |
100+ | CHF 0.211 |
500+ | CHF 0.195 |
1000+ | CHF 0.172 |
2500+ | CHF 0.170 |
5000+ | CHF 0.168 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445022-4
Order Code1111083
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1445022-4 is a 4-way 1-row black Receptacle Housing made of nylon. It is ideal for use with micro MATE-N-LOK connectors. The housing accepts socket contacts.
- UL94V-0 Flammability rating
- Low insertion force
- 250VDC Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
4Ways
For Use With
Micro MATE-N-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1445022-4
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681