Print Page
Image is for illustrative purposes only. Please refer to product description.
2,068 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.211 |
100+ | CHF 0.180 |
500+ | CHF 0.151 |
1000+ | CHF 0.133 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1394048-1
Order Code2528067
Product RangeMQS
Product RangeMQS
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithAMP 928999, 963715 MQS Series Socket Contacts
Product Overview
The 1394048-1 is a 12-way 2-row Wire-to-board black Plug Housing made of PBT GF. It is ideal for use with female terminals.
- UL94HB Flammability rating
- Polarized
- Terminal position assurance
- 180° Cable exit angle
- 12VDC Operating voltage
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
12Ways
For Use With
AMP 928999, 963715 MQS Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179