Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No131444
Order Code3797932
Product RangePLASTI-GRIP
Technical Datasheet
800 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.847 |
50+ | CHF 0.735 |
100+ | CHF 0.705 |
250+ | CHF 0.635 |
500+ | CHF 0.577 |
1500+ | CHF 0.512 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No131444
Order Code3797932
Product RangePLASTI-GRIP
Technical Datasheet
Product RangePLASTI-GRIP
Wire Size (AWG)17AWG to 13AWG
Conductor Area CSA2.62mm²
Insulator ColourBlue
Insulator MaterialVinyl
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.11" x 0.03"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Conductor Area CSA
2.62mm²
Insulator Material
Vinyl
Tab Size - Imperial
0.11" x 0.03"
Wire Size (AWG)
17AWG to 13AWG
Insulator Colour
Blue
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006