Print Page
Image is for illustrative purposes only. Please refer to product description.
745 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.300 |
10+ | CHF 3.510 |
100+ | CHF 3.080 |
250+ | CHF 2.700 |
500+ | CHF 2.620 |
1000+ | CHF 2.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967584-1
Order Code2778337
Product RangeMQS
Product RangeMQS
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP MQS Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
4Ways
For Use With
AMP MQS Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007267