Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87456-6
Order Code3793318
Product RangeAMPMODU MOD IV/V Series Contacts
2,202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.620 |
| 10+ | CHF 2.360 |
| 100+ | CHF 2.160 |
| 250+ | CHF 1.680 |
| 500+ | CHF 1.600 |
| 1000+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87456-6
Order Code3793318
Product RangeAMPMODU MOD IV/V Series Contacts
Product RangeAMPMODU MOD IV/V Series Contacts
No. of Positions20Ways
Pitch Spacing2.54mm
For Use WithAMP AMPMODU MOD IV/V Series Contacts
Technical Specifications
Product Range
AMPMODU MOD IV/V Series Contacts
No. of Positions
20Ways
For Use With
AMP AMPMODU MOD IV/V Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1-87456-6
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019