Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770970-0
Order Code1098566
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
7,361 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.540 |
10+ | CHF 1.360 |
100+ | CHF 1.280 |
250+ | CHF 1.080 |
500+ | CHF 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770970-0
Order Code1098566
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
No. of Contacts8Contacts
Connector SystemsWire-to-Board
Product RangeMini Universal MATE-N-LOK
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing4.14mm
GenderHeader
Contact GenderPin
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
8Contacts
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Through Hole Right Angle
Gender
Header
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Connector Systems
Wire-to-Board
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
4.14mm
Contact Gender
Pin
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903