Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2199119-5
Order Code2377490
Product RangeM.2 (NGFF)
Technical Datasheet
10,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1200+ | CHF 0.772 |
3600+ | CHF 0.768 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
CHF 926.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2199119-5
Order Code2377490
Product RangeM.2 (NGFF)
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts67 Contacts
Pitch Spacing0.5mm
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeM.2 (NGFF)
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1-2199119-5 is a 67-position 2-row right angle Card Edge Socket with gold-plated copper alloy contacts and black high temperature thermoplastic housing. It supports multiple function add-in cards/modules including Wi-Fi, Bluetooth, global navigation satellite systems and near field communication. The M.2 (NGFF) series surface mount card edge connector is designed for double-sided modules.
- M Keying
- Support PCI express 3.0, USB 3.0 and SATA 3.0
- Save more than 20% PCB real estate compared to PCIe mini card
- Reduces connector height by 15%
- Ensures proper mating with various module cards
- Supports higher data rates
- 50VAC Operating voltage
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Wireless, Communications & Networking
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
67 Contacts
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (27-Jun-2024)
Card Thickness
-
Pitch Spacing
0.5mm
Connector Body Orientation
Right Angle
No. of Rows
2Rows
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
M.2 (NGFF)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048