Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206070-1.
Order Code2948735
Product RangeCPC Series
253 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.160 |
10+ | CHF 8.690 |
25+ | CHF 7.930 |
50+ | CHF 7.340 |
100+ | CHF 7.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206070-1.
Order Code2948735
Product RangeCPC Series
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithAMP CPC Series Circular Connectors
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016511
Product traceability