Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-163086-0
Order Code3398879
Product RangeMultimate Type III
Technical Datasheet
25,357 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.240 |
10+ | CHF 2.750 |
100+ | CHF 2.340 |
250+ | CHF 2.050 |
500+ | CHF 1.990 |
1000+ | CHF 1.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-163086-0
Order Code3398879
Product RangeMultimate Type III
Technical Datasheet
Product RangeMultimate Type III
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Multimate Type III Series Power Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
Product Overview
1-163086-0 is a size 16, pin contact.
- 1.02µm (40µin) wire contact termination area plating thickness
- 1.57mm mating pin diameter, straight contact orientation
- Precious metal contact mating area plating material
- Brass contact base material
- 13A maximum contact current rating
- Compatible insulation diameter range from 1.1 to 1.8mm
- 24 - 20AWG wire size
- Operating temperature range from -55 to 150°C
- Bright contact mating area plating material finish
Technical Specifications
Product Range
Multimate Type III
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
AMP Multimate Type III Series Power Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001