Print Page
Image is for illustrative purposes only. Please refer to product description.
4,145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.332 |
100+ | CHF 0.290 |
500+ | CHF 0.240 |
1000+ | CHF 0.216 |
2500+ | CHF 0.199 |
5000+ | CHF 0.181 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-160759-2
Order Code2308819
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPositive Lock Connectors
Wire Size AWG Max15AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-160759-2 is a Crimp Contact with pre-tin plated finish. It accepts 20 to 15AWG wire and suitable for use with the positive lock connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Positive Lock Connectors
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005