Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-160759-1
Order Code2396265
Product RangeFASTON 250
Technical Datasheet
2,896 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.208 |
500+ | CHF 0.183 |
1000+ | CHF 0.151 |
2500+ | CHF 0.136 |
5000+ | CHF 0.124 |
10000+ | CHF 0.116 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 20.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-160759-1
Order Code2396265
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
Contact Gender-
Contact Termination Type-
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-160759-1 is a female Disconnect Terminal made of brass with pre-tin plated finish. This straight socket quick disconnect terminal features crimp termination and accepts 20 to 16AWG wire. It is suitable to use with miniature applicator (left-right feed).
Applications
Industrial
Technical Specifications
Product Range
FASTON 250
Contact Termination Type
-
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
-
Wire Size AWG Max
16AWG
For Use With
-
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002256