Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318119-3
Order Code2576127
Product RangeDynamic D-2000
Technical Datasheet
5,971 In Stock
4,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.840 |
10+ | CHF 0.687 |
100+ | CHF 0.534 |
500+ | CHF 0.464 |
1000+ | CHF 0.418 |
2500+ | CHF 0.402 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318119-3
Order Code2576127
Product RangeDynamic D-2000
Technical Datasheet
Product RangeDynamic D-2000
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithAMP D-2100D Dynamic Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1318119-3 is a 6-way 2-row dynamic receptacle Connector Housing with 2.5mm pitch spacing, polyester GF construction and socket contact. This dynamic receptacle connector housing is suitable for use with D-2100D dynamic series connectors.
- 250VAC/DC Operating voltage
- Black color
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2000
No. of Positions
6Ways
For Use With
AMP D-2100D Dynamic Series Connectors
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001645