Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-829261-6
Order Code1206767
Product RangeAMPLIMITE
Also Known As1-0829261-6
1,761 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.380 |
10+ | CHF 1.810 |
100+ | CHF 1.540 |
250+ | CHF 1.440 |
500+ | CHF 1.360 |
1000+ | CHF 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1-0829261-6 from TE Connectivity is an AMPLIMITE female screwlock. It has a screw length of 19mm and it is used with HD series D sub connectors.
- Thread length of 14.2mm (0.559inch)
- 4-40 UNC 2B (female) and M3 (male) thread size
- Made of brass with tin plating
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
14.2mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability