Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 0R712
Order Code9008039
Product RangeSL22 Series
Technical Datasheet
499 In Stock
499 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.530 |
10+ | CHF 1.400 |
25+ | CHF 1.290 |
50+ | CHF 1.170 |
100+ | CHF 1.050 |
500+ | CHF 0.893 |
1000+ | CHF 0.823 |
2500+ | CHF 0.822 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 0R712
Order Code9008039
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)0.7ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C120J
Maximum Steady State Current at 25°C12A
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
0.7ohm
Maximum Energy Rating at 25°C
120J
Disc Size
22mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability