Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL08 10002
Order Code9006702
Product RangeminiAMP SL08 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 0.260 |
Price for:Each
Minimum: 2000
Multiple: 2000
CHF 520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL08 10002
Order Code9006702
Product RangeminiAMP SL08 Series
Technical Datasheet
Product RangeminiAMP SL08 Series
Disc Size8mm
Resistance (25°C)10ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C10J
Maximum Steady State Current at 25°C2A
Technical Specifications
Product Range
miniAMP SL08 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
10J
Disc Size
8mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671