Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-170R
Order Code4133082
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 729.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 729.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-170R
Order Code4133082
Technical Datasheet
Product Type0
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-7014 is a EMX-7000 series PXIe precision programmable resistor ladder module provide four independent channels of programmable resistors, each with four decades per channel. It is designed for applications such as resistance temperature detectors (RTD) or other resistance-based sensor simulation, process control, Automated Test Instruments (ATE) calibration, and controlled loading of device under test (DUT). Ideal for general purpose applications not requiring ultra high accuracies.
- 1 – 16,383ohm precision programmable resistor ladder card
- 1ohm resistance increments
- 0.25W power
- ≤ ±25μV thermal offset
- Independent sense feedback
- Parallel and series operation
- Dynamic soft front panel
- IVI-COM, IVI-C, LabVIEW™ drivers
- 3-year warranty
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
0
Product Range
0
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9