Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT90-0.15-T1
Order Code2289536
Technical Datasheet
Packages Cooled-
Thickness0.15mm
Film MaterialPUR (Polyurethane), Ceramic Filled
Thermal Conductivity6W/m.K
Volume Resistivity-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SFT90-0.15-T1 is a 0.15mm Silicon Free Thin Film with adhesive uses ceramic filled polyurethane. It has high thermal conductivity with good electrical insulation properties. It is suitable for use with laser equipment, aerospace HDD applications.
- 1.46g/cm³ Density
- 4kV Breakdown voltage
- 25kV/mm Dielectric breakdown voltage
- 150% Elongation
- -40 to 125°C Operating temperature
Applications
Thermal Management, Medical, Automotive, LED Lighting
Technical Specifications
Packages Cooled
-
Film Material
PUR (Polyurethane), Ceramic Filled
Volume Resistivity
-
SVHC
No SVHC (10-Jun-2022)
Thickness
0.15mm
Thermal Conductivity
6W/m.K
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012791