Print Page
Image is for illustrative purposes only. Please refer to product description.
271 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.570 |
5+ | CHF 15.450 |
10+ | CHF 14.840 |
20+ | CHF 14.220 |
50+ | CHF 12.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT80-0.15-T1
Order Code2289534
Technical Datasheet
Packages Cooled-
Thickness0.15mm
Film MaterialPUR (Polyurethane), Ceramic Filled
Thermal Conductivity1.8W/m.K
Volume Resistivity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SFT80-0.15-T1 is a 0.15/0.3mm blue silicone-free Thin Film suitable for where there is concerns about the use of silicones. This thin film uses ceramic filled polyurethane material and has high thermal conductivity with good electrical insulation property. This is available with one side adhesive coating and can be supplied die-cut to customer specifications.
- Elongation 130%
- -40 to 125° Temperature range
Applications
LED Lighting, Medical, Automotive
Technical Specifications
Packages Cooled
-
Film Material
PUR (Polyurethane), Ceramic Filled
Volume Resistivity
-
SVHC
No SVHC (27-Jun-2024)
Thickness
0.15mm
Thermal Conductivity
1.8W/m.K
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032