Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-1220A200A
Order Code3972201
Product RangeMHP Series
Technical Datasheet
9 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.520 |
5+ | CHF 10.900 |
10+ | CHF 10.250 |
20+ | CHF 8.450 |
50+ | CHF 7.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-1220A200A
Order Code3972201
Product RangeMHP Series
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate18W
Heat Pipe MaterialAluminium
External Length - Metric200mm
External Width - Metric20mm
External Thickness - Metric1.2mm
External Diameter - Metric-
Product RangeMHP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
20mm
External Diameter - Metric
-
SVHC
No SVHC (27-Jun-2024)
Heat Transfer Rate
18W
External Length - Metric
200mm
External Thickness - Metric
1.2mm
Product Range
MHP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84199085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008