Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13,373.000 |
Product Information
Product Overview
EK-VHK158-G is a Versal HBM series VHK158 evaluation kit. It is equipped with the AMD Versal™ HBM VH1582 adaptive SoC, offers convergence of memory, compute, and connectivity with 32G HBM and 112G PAM4 transceivers. VHK158 evaluation kit is an evaluation platform for the Versal™ HBM series VH1582 device designed to keep up with the higher memory needs of compute intensive, memory bound applications, providing adaptable acceleration for data centre, wired networking, test & measurement, and aerospace & defence applications. The VHK158 board’s primary focus is to enable demonstration and evaluation of the VH1582 silicon and support customer application development. Applications include data centre, wired networking, test & measurement, aerospace & defence.
- 32G HBM memory
- 112G PAM4 transceivers
- QSFP28 and QSFP-DD connectors for optical communication
- PCIe® Gen5x8 and Gen3/4 x16 support
- 32GB (2x 16 GB), 72-bit DDR4 DIMM
- FMC+ connector with 8 GTYPs and 68 user-defined signals
- System Controller with BEAM (web-based GUI user interface application)
- Height is 24.651cm, length is 21.961cm, thickness is 1.6652mm ±8%
- Power-on reset
- 180W (12V) Power Supply, Operating Environmental Temperature 0◦C to +45◦C
Contents
VHK158 evaluation board, Two Ethernet cables, MicroSD card, 180W power supply, USB type C cable, QSFP28 loopback module, QSFP-DD loopback module, Viv ado™ design suit voucher.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
AMD
Versal HBM
Cortex-A72, Cortex-R5F
VHK158 Brd, QSFP28/QSFP-DD Mod, Pwr Supply, 2-ETH/USB-C Cable, MicroSD Card, Voucher
No SVHC (27-Jun-2024)
-
ARM
XCVH1582-2MSEVSVA3697
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate