Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14,858.000 |
Product Information
Product Overview
EK-U1-ZCU670-V2-G is an AMD Zynq™ UltraScale+™ RFSoC DFE ZCU670 evaluation kit. This is optimal platform for adaptive radio development and out-of-box evaluation in rapid prototyping of 5G New Radio (5G NR), radar and a breadth of RF applications. As an adaptive SoC, the device features programmable logic for hardware differentiation and adaptability to future market requirements. The ZCU670 is an evaluation board featuring the ZU67DR Zynq® UltraScale+™ RFSoC DFE device. This board enables the evaluation of applications requiring multi-band, multi-std, multi-mode radios, including Milcom and Satcom applications. The ZCU670 board is equipped with all the common board-level features needed for design development, such as DDR4 memory, networking interfaces, an FMC+ expansion port, as well as access to the RFMC 2.0 interface. Suitable for wireless: 5G massive-MIMO, multi-mode macrocell, mmWave radio as IF transceiver, small cell nodes, aerospace & defence, test & measurement applications.
- A monolithic, analogue, and digital device based on 16nm TSMC process
- Integrated 8T8R RF data converters for 7.125GHz direct-RF bandwidth and 400MHz iBW
- Power-optimized 5G NR cores including DUC, DDC, DPD, CFR, and low-PHY processing IP
- UltraScale+ programmable logic for H/W differentiation, adaptability to future market requirements
- Arm® processing subsystem for RF calibration, DPD processing and more
- DDR4 component - 4GB, 64-bit, 2666MT/s, connectivity to programmable logic (PL)
- DDR4 SODIMM -4GB 64-bit, 2400MT/s, connectivity to processing subsystem (PS)
- Quad zSFP/zSFP+ cage assembly, XM650 RFMC 2.0 card for N79 band loopback
- FMC+ CONN enabling I/O expansion, connectivity to 34 differential I/O, 12x 32Gb/s transceiver I/O
- XM755 RFMC 2.0 breakout card for in-depth lab measurements, including multi-tile synchronization
Contents
ZCU670 evaluation board, XM75516T16R breakout add-on card, XM650 16T16R N79 band loopback add-on card, 8 filters(2 LOW pass: DC-2500MHZ, 2 Mid band pass: 3000-4300MHZ, 2 High-band Pass: 49006200MHz, 2 High-Band pass: 5600-7000MHZ), 3 Carlisle SMA 8 cable assemblies, 2 SMA cables, 4 Joy signal jumper cables, Ethernet cable, 2 micro USB cables, MicroSD card, Power cords and adapters, Vivados® ML enterprise edition voucher, Hand tools.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
AMD
Zynq UltraScale+
Cortex-A53, Cortex-R5
Brd ZCU670, AddOn Card XM755/650, Filters, Cables, MicroSD Card, Cords/Adapters, Voucher, Hand Tools
No SVHC (21-Jan-2025)
32 / 64bit
ARM
XCZU67DR-2FSVE1156I
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate