Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10,839.000 |
Product Information
Product Overview
The CK-V7-VC7203-G from Xilinx is a Virtex-7 FPGA VC7203 characterization kit. The Virtex®-7 FPGA VC7203 characterization kit provides the hardware environment for characterizing and evaluating 28 GTX (12.5Gbps) transceivers of the on-board Virtex-7 V485T FPGA. The VC7203 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using either the Vivado™ or ISE® design suites. Each GTX quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTX quad, four transmit/receive pairs as well as the two independent reference clocks, enabling the highest level of flexibility in testing custom applications.
- Hardware, design tools, IP and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- BullsEye connector supporting a full GTX quad with four transmit/receive pairs
- Nine Samtec BullsEye connector pads for the GTX transceivers and reference clocks
- Two pairs of differential MRCC inputs with SMA connectors
- System ACE™ SD controller memory, Digilent USB JTAG programming port configuration
- Expand I/O with 3 FPGA Mezzanine Card (FMC) interface, 485760 logic cells, 2800 DSP slices
- Power status LEDs and general purpose DIP switches, LEDs, push buttons and test I/O display
- SuperClock-2 module supporting multiple frequencies, 37080Kb memory
- Fixed, 200MHz 2.5V LVDS oscillator wired to multi region clock capable (MRCC) inputs clocking
Applications
Embedded Design & Development
Contents
VC7203 evaluation board, Samtec Bullseye cable (10 standard SMAs), Full seat Vivado® Design Suite: Design Edition (node locked & device locked to the Virtex-7 XC7VX485T FPGA, with 1 year of updates), Superclock-2 module supporting multiple frequencies.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex-7
-
Eval Board XC7VX485T-3FFG1761E, Samtec Bullseye Cable, SMAs, Vivado® Design Suite, Superclock-2
No SVHC (15-Jan-2018)
-
FPGA
XC7VX485T-3FFG1761E
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate