Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6,193.000 |
Product Information
Product Overview
The CK-K7-KC724-G from Xilinx is a 7 FPGA KC724 characterization kit. The Kintex®-7 FPGA KC724 characterization kit provides the hardware environment for characterizing and evaluating 16 GTX (12.5Gbps) transceivers of the on-board Kintex-7 K325T FPGA. The KC724 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using either the Vivado® or ISE® design suite. Each GTX quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTX Quad, four transmit/receive pairs as well as the two independent reference clocks enabling the highest level of flexibility in testing custom applications.
- Hardware, design tools, IP and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
- BullsEye connector supporting a full GTX quad with four transmit/receive pairs
- System ACE™ SD controller, 326080 logic cells, 840 DSP slices, 16020Kb memory
- Four Samtec BullsEye connector pads for the GTX transceivers and reference clocks
- Two pairs of differential MRCC inputs with SMA connectors
- Power status LEDs, general purpose DIP switches, LEDs, push buttons and test I/O display
- Digilent USB JTAG programming port configuration
- Fixed, 200MHz 2.5V LVDS oscillator wired to multi region clock capable (MRCC) inputs clocking
Applications
Embedded Design & Development
Contents
KC724 evaluation board, Samtec Bullseye cable (10 standard SMAs), Full seat Vivado® design suite design edition (node locked & device locked to the Kintex-7 XC7K325T FPGA, with 1 year of updates), Superclock-2 module supporting multiple frequencies.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex-7
-
Eval Board XC7K325T-3FFG900E, Samtec BullsEye Cable, Vivado® Design Suite, Uperclock2 Module
-
FPGA
XC7K325T-3FFG900E
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate