Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM7064SLC44-7N
Order Code1549449
Product RangeMAX 7000S
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os68I/O's
IC Case / PackageLCC
No. of Pins44Pins
Speed Grade7
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX 7000S
Qualification-
Product Overview
The EPM7064SLC44-7N is an EEPROM Complex Programmable Logic Device with 1250 usable gates and 64 macro cells. MAX 3000A CPLD is a high-density, high-performance and fabricated with advanced CMOS technology, the EEPROM-based MAX 7000 family provides 600 to 5000 usable gates, ISP, pin-to-pin delays as fast as 5ns and counter speeds of up to 175.4MHz. Programmable macro cell flip-flops with individual clear, preset, clock and clock enable controls. The programmable power-saving mode for a reduction of over 50% in each macro cell.
- PCI-compliant device
- Open-drain output
- Programmable security bit for protection of proprietary designs
Applications
Industrial
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
68I/O's
No. of Pins
44Pins
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
MAX 7000S
MSL
MSL 3 - 168 hours
No. of Macrocells
64Macrocells
IC Case / Package
LCC
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026