Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.890 |
| 5+ | CHF 28.580 |
| 10+ | CHF 28.260 |
| 25+ | CHF 27.950 |
Product Information
Product Overview
The EP4CGX15BF14C8N is a Cyclone® IV E FPGA consists of 14400 LEs and 540kb of embedded memory. It comes with 20 global clock networks, 9 user I/O banks and 72 maximum user I/O. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs). The E device has four general-purpose PLLs located at each corner of the die. The Cyclone® IV E FPGA has I/Os on all four sides of the die. The top and bottom of each transceiver quad feature a multi-purpose PLL (MPLL) that can be used by the transceiver or, when available, by the FPGA fabric. It includes highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The Cyclone® IV E FPGAs for a wide spectrum of general logic applications.
- Offered in commercial and industrial temperature grades
- Protocol bridging applications for under 1.5W total power
- 2 Multipurpose PLLs
Applications
Industrial, Commercial, Wireless, Consumer Electronics, Communications & Networking
Technical Specifications
-
BGA
8
-
0°C
-
MSL 3 - 168 hours
PLL
1.15V
3.6V
72I/O's
14400Macrocells
402MHz
14400Logic Cells
169Pins
72I/O's
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone IV
BGA
14400
8
540Kbit
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate