Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.880 |
10+ | CHF 2.520 |
25+ | CHF 2.090 |
50+ | CHF 1.870 |
100+ | CHF 1.730 |
250+ | CHF 1.610 |
500+ | CHF 1.520 |
1000+ | CHF 1.470 |
Product Information
Product Overview
5M40ZE64C5N is a surface mount flash complex programmable logic device with 40 logic elements. The MAX® V low power CPLDs offer more density and I/Os per footprint versus other CPLDs. MAX V devices provide programmable solutions for applications such as I/O expansion, bus and protocol bridging, power monitoring and control, FPGA configuration, and analogue IC interface. MAX® V device features on-chip flash storage, internal oscillator and memory functionality. With up to 50% lower total power versus other CPLDs and requiring as few as one power supply. The CPLDs standby current is as low as 25µA and fast power-down/reset operation. User flash memory block up to 8Kb for non-volatile storage with up to 1000 read/write cycles.
- Single 1.8V external supply for device core
- Low-cost, low-power and non-volatile CPLD architecture
- 32 typical equivalent macrocells and instant-on (0.5ms or less) configuration time
- Fast propagation delay and clock-to-output times
- 4 global clocks, 1 internal oscillator and 54 maximum user I/O pins
- 152MHz maximum global clock frequency for 16-bit counter
- Bus-friendly architect including programmable SR, drive strength, bus-hold, programmable PU resistor
- Schmitt triggers enabling noise tolerant inputs (programmable per pin)
- 64 pin plastic enhanced quad flat (EQFP) package
- Commercial operating temperature range from 0°C to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FLASH
54I/O's
64Pins
-
0°C
MAX V
MSL 3 - 168 hours
32Macrocells
TQFP
5
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate