Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.870 |
10+ | CHF 1.940 |
25+ | CHF 1.640 |
50+ | CHF 1.500 |
100+ | CHF 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130300
Order Code2056801
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height8mm
External Width5.8mm
External Depth13.3mm
Product Overview
The SPVQ130300 is a SPDT Detector Switch with solder PC board termination and non-shorting changeover timing. It features normal form main body and 3mm long travel.
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum at 500VDC insulation resistance
- 500VAC for 1 minute Voltage-proof
Applications
Industrial
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
5.8mm
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
8mm
External Depth
13.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008