Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF6001/4 BK016
Order Code4243200
Product RangeFIT 600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 716.030 |
5+ | CHF 626.540 |
10+ | CHF 519.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 716.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6001/4 BK016
Order Code4243200
Product RangeFIT 600 Series
Technical Datasheet
Shrink Ratio1.75:1
I.D. Supplied - Imperial0.249"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial150ft
Length - Metric45.7m
I.D. Recovered Max - Imperial0.142"
I.D. Recovered Max - Metric3.63mm
Shrink Tubing / Boot MaterialElastomer
Product RangeFIT 600 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
1.75:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
150ft
I.D. Recovered Max - Imperial
0.142"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.249"
Shrink Tubing / Boot Colour
Black
Length - Metric
45.7m
I.D. Recovered Max - Metric
3.63mm
Product Range
FIT 600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5625