Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB957021 GE321
Order Code2894204
Product RangePro-Tekt Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 112.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 112.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB957021 GE321
Order Code2894204
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.23mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 0.29mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.32mm
Voltage Rating300V
Product RangePro-Tekt Series
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
6.32mm
Product Range
Pro-Tekt Series
No. of Cores
2Core
Conductor Area CSA
1.23mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
19 x 0.29mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12