Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.200 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 126.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9178B CL005
Order Code1302766
Technical Datasheet
Coaxial Cable TypeRG178B/U
Wire Gauge30AWG
Conductor Area CSA0.06mm²
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourNatural
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter1.8mm
Product Range-
Product Overview
Coaxial cable ideal for high speed data communications and LAN applications.
- CPR: Not Yet Qualified
- Inner Conductor: Copper coated Steel
- Dielectric: Tetrafluoroethylene
- Shield: Tinned Copper braid
- Jacket: Clear Fluorinated Ethylene-Propylene
- Conductors: 7 / 0.1mm
- Impedance: 50Ω
- Capacitance: 93.1pF/m
Technical Specifications
Coaxial Cable Type
RG178B/U
Conductor Area CSA
0.06mm²
Reel Length (Imperial)
100ft
Jacket Colour
Natural
Conductor Material
Silver Plated Copper
External Diameter
1.8mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
30AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Alternatives for 9178B CL005
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4