Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No914-10M NC032
Order Code2676761
Product Range914 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No914-10M NC032
Order Code2676761
Product Range914 Series
Technical Datasheet
Input Connection Type10m Cable
Cable Length10m
No. of Ports6Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports6Ports
Product Range914 Series
IP RatingIP67
Technical Specifications
Input Connection Type
10m Cable
No. of Ports
6Ports
No. of Output Ports
6Ports
IP Rating
IP67
Cable Length
10m
Output Type
M12 Connector - 5 Pole
Product Range
914 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5699