Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.880 |
5+ | CHF 60.640 |
10+ | CHF 59.410 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 61.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6459 OR005
Order Code2059831
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.9mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourOrange
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.42mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6459 OR005 is a 100ft 1-pair sunlight resistant foil shield Data and Bus Cable with tinned copper conductors with polyolefin insulation. It has double braid-foil shielding for maximum signal integrity and run length. It offers mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, Fieldbus, PROFIBUS™ and Industrial Twinax.
- CPR: Not Yet Qualified
- 100Ω Nominal impedance
- 37lb Maximum pull tension
- 5.2A at 30°C Maximum current per conductor
- -30 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Orange
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.9mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
7.42mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3133