Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.020 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 44.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5855/7 BK005
Order Code2290757
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.27mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5855/7 BK005 is a 100ft 22AWG 600V black Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 5.5lbs Maximum pull tension
- 0.010mm Insulation thickness
- -60°C to 200°C Temperature range
- EXBFB NEMA HP3 type
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5855/7 BK005
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1815