Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
550 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 36.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854/7 BK005
Order Code1199118
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge24AWG
Conductor Area CSA0.242mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.118mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5854/7 BK005 is a UL recognised AWM Style 1213 600V Hook Up Wire from Alpha Wire with stranded silver-plated copper conductor and PTFE insulation. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, is resistance to oil, solvents and chemicals and offers electrical properties. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213, UL VW-1
- Meets MIL-W-16878E Type E specifications
- NEMA HP3-EXBEB type
- Black PTFE insulation for exceptional toughness and flexibility
- 24 AWG (7x32) Silver-plated copper stranded conductor
- Bend radius 10X cable diameter
- 3.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- Voltage rating 600 VRMS
- Operating temperature range -60°C to 200°C
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.242mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5854/7 BK005
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12