Print Page
Image is for illustrative purposes only. Please refer to product description.
573 In Stock
134 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.010 |
5+ | CHF 21.570 |
10+ | CHF 21.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 22.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3053/1 BK005
Order Code2290837
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.63mm
Approval SpecificationUL 1007, UL 1569
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3053/1 BK005 is a 100ft (30.5m) Hook-up Wire with solid tinned copper conductor and black PVC insulation. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance - VW-1
- E163869 UR AWM Styles 1569 105°C or 1007 80°C
- 8 lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
- Bend radius 10X wire diameter
- Voltage rating 300 V
- Temperature range -40°C to 105°C
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.63mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
UL 1007, UL 1569
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268