Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.470 |
5+ | CHF 16.140 |
10+ | CHF 15.810 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 16.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3050/1 RD005
Order Code2290876
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.45mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3050/1 RD005 is a red Hook-up Wire with PVC insulation and solid tinned copper conductor. Suitable for various applications, whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment.
- CPR: Not Yet Qualified
- Solid 24 AWG tinned copper conductor
- PVC jacket (insulation)
- Flame resistance VW-1, FT1
- Ability to withstand wear and abrasion
- Voltage rating 300V
- -40 to +105°C Temperature range
- 3.2 lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
- 27Ω/1000 ft at 20°C Nominal conductor DC resistance
- UL AWM Style 1007, 1569 (UL file E163869); CSA TR-64
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.45mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.2mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361