Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 75.670 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 75.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2424C SL005
Order Code1619566
Technical Datasheet
No. of Cores4Core
Wire Gauge18AWG
Conductor Area CSA0.79mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter6.4mm
Voltage Rating300V
Product Overview
Cables intended for general purpose communication use within buildings in accordance with the NEC Sections 800-53(c) 725-53(e).
- CPR: Not Yet Qualified
- Stranded tinned copper conductor
- Grey PVC jacket with colour coded PE insulation
- Operating temperature range -20°C to +75°C
Technical Specifications
No. of Cores
4Core
Conductor Area CSA
0.79mm²
Reel Length (Metric)
30.5m
Voltage Rating
300V
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
External Diameter
6.4mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.715